


SS3P5LHM3_A/H | |
|---|---|
DigiKey Part Number | SS3P5LHM3_A/HGITR-ND - Tape & Reel (TR) SS3P5LHM3_A/HGICT-ND - Cut Tape (CT) SS3P5LHM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3P5LHM3_A/H |
Description | DIODE SCHOTTKY 50V 3A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | SS3P5LHM3_A/H Models |
Category | Current - Reverse Leakage @ Vr 150 µA @ 50 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.91000 | €0.91 |
| 10 | €0.57000 | €5.70 |
| 100 | €0.37170 | €37.17 |
| 500 | €0.28640 | €143.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.24491 | €367.37 |
| 3.000 | €0.22399 | €671.97 |
| 4.500 | €0.21334 | €960.03 |
| 7.500 | €0.20136 | €1,510.20 |
| 10.500 | €0.19427 | €2,039.84 |
| 15.000 | €0.18738 | €2,810.70 |
| Unit Price without VAT: | €0.91000 |
|---|---|
| Unit Price with VAT: | €1.09200 |

