Diode 50 V 3A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 3A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

SS3P5HM3/85A

DigiKey Part Number
SS3P5HM3/85AGITR-ND - Tape & Reel (TR)
SS3P5HM3/85AGICT-ND - Cut Tape (CT)
SS3P5HM3/85AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS3P5HM3/85A
Description
DIODE SCHOTTKY 50V 3A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 50 V
Series
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
50 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
DO-220AA (SMP)
Voltage - Forward (Vf) (Max) @ If
780 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MB3H60AH-AU_R1_000A1Panjit International Inc.6.8793757-MB3H60AH-AU_R1_000A1CT-ND€0.31000Similar
In-Stock: 30.647
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.55000€0.55
10€0.33800€3.38
100€0.21620€21.62
500€0.16332€81.66
1.000€0.14623€146.23
2.000€0.13184€263.68
5.000€0.11624€581.20
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.10660€1,066.00
20.000€0.09849€1,969.80
30.000€0.09436€2,830.80
50.000€0.08972€4,486.00
70.000€0.08697€6,087.90
100.000€0.08430€8,430.00
Manufacturers Standard Package
Unit Price without VAT:€0.55000
Unit Price with VAT:€0.66000