SS1H10HE3/61T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 737
Unit Price: €0.46000
Datasheet

Similar


Comchip Technology
In Stock: 102.211
Unit Price: €0.55000
Datasheet

Similar


onsemi
In Stock: 36.518
Unit Price: €0.77000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: €0.48000
Datasheet
Image for SS1H10HE3/61T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS1H10HE3/61T

DigiKey Part Number
SS1H10HE3/61T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS1H10HE3/61T
Description
DIODE SCHOTTKY 100V 1A DO214AC
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-214AC (SMA)
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
175°C (Max)
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
770 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B1100-13-FDiodes Incorporated737B1100-FDICT-ND€0.46000Similar
CDBM1100-GComchip Technology102.211641-1331-1-ND€0.55000Similar
S100onsemi36.518S100CT-ND€0.77000Similar
STPS1H100AYSTMicroelectronics0497-11101-1-ND€0.48000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types