Zener Diode 56 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZJ3807B-E3/5B

DigiKey Part Number
112-SMZJ3807B-E3/5BTR-ND - Tape & Reel (TR)
112-SMZJ3807B-E3/5BCT-ND - Cut Tape (CT)
112-SMZJ3807B-E3/5BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMZJ3807B-E3/5B
Description
DIODE ZENER 56V 1.5W DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
86 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 42.6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AA (SMBJ)
Power - Max
1.5 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMB5943BT3Gonsemi60.0711SMB5943BT3GOSCT-ND€0.46000Similar
SZ1SMB5943BT3Gonsemi4.103488-SZ1SMB5943BT3GCT-ND€0.93000Similar
Z2SMB56Diotec Semiconductor1.7304878-Z2SMB56CT-ND€0.59000Similar
In-Stock: 4.403
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.62000€0.62
10€0.38600€3.86
100€0.24750€24.75
500€0.18782€93.91
1.000€0.16855€168.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200€0.13654€436.93
6.400€0.12484€798.98
9.600€0.11887€1,141.15
16.000€0.11217€1,794.72
22.400€0.10820€2,423.68
32.000€0.10434€3,338.88
Manufacturers Standard Package
Unit Price without VAT:€0.62000
Unit Price with VAT:€0.74400