


SMPC54AN-M3/H | |
|---|---|
DigiKey Part Number | SMPC54AN-M3/HGITR-ND - Tape & Reel (TR) SMPC54AN-M3/HGICT-ND - Cut Tape (CT) SMPC54AN-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMPC54AN-M3/H |
Description | TVS DIODE 54VWM 87.1VC TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 17.2A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case TO-277, 3-PowerDFN |
Voltage - Reverse Standoff (Typ) 54V | Supplier Device Package |
Voltage - Breakdown (Min) 60V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 87.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.14000 | €1.14 |
| 10 | €0.71300 | €7.13 |
| 100 | €0.47010 | €47.01 |
| 500 | €0.36554 | €182.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.31473 | €472.10 |
| 3.000 | €0.28913 | €867.39 |
| 4.500 | €0.27608 | €1,242.36 |
| 7.500 | €0.26143 | €1,960.72 |
| 10.500 | €0.25275 | €2,653.87 |
| 15.000 | €0.24432 | €3,664.80 |
| Unit Price without VAT: | €1.14000 |
|---|---|
| Unit Price with VAT: | €1.36800 |

