


SMPC51ANHM3/I | |
|---|---|
DigiKey Part Number | 112-SMPC51ANHM3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMPC51ANHM3/I |
Description | TVS DIODE 51VWM 82.4VC TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 51V | Package / Case TO-277, 3-PowerDFN |
Voltage - Breakdown (Min) 56.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 82.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 18.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | €0.30721 | €1,996.86 |
| 13.000 | €0.29736 | €3,865.68 |
| Unit Price without VAT: | €0.30721 |
|---|---|
| Unit Price with VAT: | €0.36865 |

