Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ90C-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ90C-E3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ90C-E3/57T |
Description | TVS DIODE 90VWM 160VC DO214AB |
Customer Reference | |
Detailed Description | 160V Clamp 9.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 90V | Supplier Device Package |
Voltage - Breakdown (Min) 100V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 160V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ90CA-E3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ90CA-E3/57TGICT-ND | €0.95000 | Direct |
| SMCJ90CE3/TR13 | Microchip Technology | 0 | SMCJ90CE3/TR13-ND | €0.53663 | Direct |
| 5.0SMDJ90CA | Littelfuse Inc. | 1.562 | F10863CT-ND | €2.12000 | Similar |
| SMCJ90CA | Littelfuse Inc. | 1.961 | SMCJ90CALFCT-ND | €0.82000 | Similar |
| SMCJ90CA | Bourns Inc. | 2.675 | SMCJ90CABCT-ND | €0.93000 | Similar |






