Similar
Similar
Similar
Similar
Similar
Similar



SMCJ9.0HE3/57T | |
|---|---|
DigiKey Part Number | SMCJ9.0HE3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ9.0HE3/57T |
Description | TVS DIODE 9VWM 16.9VC DO214AB |
Customer Reference | |
Detailed Description | 16.9V Clamp 88.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 88.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 10V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ8.5A-13-F | Diodes Incorporated | 17.500 | SMCJ8.5A-FDICT-ND | €1.18000 | Similar |
| SMCJ9.0AE3/TR13 | Microchip Technology | 0 | SMCJ9.0AE3/TR13-ND | €0.49736 | Similar |
| SMCJ9.0E3/TR13 | Microchip Technology | 0 | SMCJ9.0E3/TR13-ND | €0.49736 | Similar |
| SMDJ9.0A | Littelfuse Inc. | 2.584 | 18-SMDJ9.0ACT-ND | €1.36000 | Similar |
| SMLJ9.0A | Bourns Inc. | 8.921 | 118-SMLJ9.0ACT-ND | €1.44000 | Similar |






