Direct
Similar
Similar
Similar
Similar
Similar



SMCJ64-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ64-E3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ64-E3/57T |
Description | TVS DIODE 64VWM 114VC DO214AB |
Customer Reference | |
Detailed Description | 114V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 64V | Supplier Device Package |
Voltage - Breakdown (Min) 71.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 114V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ64A-E3/57T | Vishay General Semiconductor - Diodes Division | 509 | SMCJ64A-E3/57TGICT-ND | €0.87000 | Direct |
| 5.0SMDJ64A | Littelfuse Inc. | 5.701 | 5.0SMDJ64ACT-ND | €2.02000 | Similar |
| 5.0SMDJ64A-T7 | Littelfuse Inc. | 474 | 18-5.0SMDJ64A-T7CT-ND | €2.02000 | Similar |
| SMCJ64AE3/TR13 | Microchip Technology | 0 | SMCJ64AE3/TR13-ND | €0.49736 | Similar |
| SMDJ64A | Littelfuse Inc. | 5.988 | SMDJ64ACT-ND | €1.31000 | Similar |





