Similar
Similar
Similar
Similar



SMCJ6.5HE3/9AT | |
|---|---|
DigiKey Part Number | SMCJ6.5HE3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ6.5HE3/9AT |
Description | TVS DIODE 6.5VWM 12.3V DO214AB |
Customer Reference | |
Detailed Description | 12.3V Clamp 122A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 122A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 7.22V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ6.5AE3/TR13 | Microchip Technology | 0 | SMCJ6.5AE3/TR13-ND | €0.49736 | Similar |
| SMDJ6.5A | Littelfuse Inc. | 3.000 | 1294-SMDJ6.5A-CHP | €0.26666 | Similar |
| SMLJ6.5A | Bourns Inc. | 14.041 | SMLJ6.5ABCT-ND | €1.44000 | Similar |
| SMLJ6.5AE3/TR13 | Microchip Technology | 0 | SMLJ6.5AE3/TR13-ND | €1.50517 | Similar |
| SMLJ6.5E3/TR13 | Microchip Technology | 0 | SMLJ6.5E3/TR13-ND | €1.50517 | Similar |





