Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ6.0C-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ6.0C-E3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ6.0C-E3/57T |
Description | TVS DIODE 6VWM 11.4VC DO214AB |
Customer Reference | |
Detailed Description | 11.4V Clamp 131.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 131.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 6V | Supplier Device Package |
Voltage - Breakdown (Min) 6.67V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ6.0CA-E3/57T | Vishay General Semiconductor - Diodes Division | 454 | SMCJ6.0CA-E3/57TGICT-ND | €0.93000 | Direct |
| SMCJ6.0CE3/TR13 | Microchip Technology | 0 | SMCJ6.0CE3/TR13-ND | €0.53663 | Direct |
| SMC30J6.0CA | STMicroelectronics | 0 | 497-12225-2-ND | €0.50469 | Similar |
| SMCJ6.0CA | Littelfuse Inc. | 11.824 | SMCJ6.0CALFCT-ND | €0.86000 | Similar |
| SMCJ6.0CA | Bourns Inc. | 13.029 | SMCJ6.0CABCT-ND | €0.93000 | Similar |








