Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ5.0C-E3/9AT | |
|---|---|
DigiKey Part Number | SMCJ5.0C-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ5.0C-E3/9AT |
Description | TVS DIODE 5VWM 9.6VC DO214AB |
Customer Reference | |
Detailed Description | 9.6V Clamp 156.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 156.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 9.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ5.0CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 2.536 | SMCJ5.0CA-E3/9ATGICT-ND | €0.93000 | Direct |
| SMCJ5.0CA | KYOCERA AVX | 1.638 | 478-7082-1-ND | €1.05000 | Similar |
| SMCJ5.0CA | Littelfuse Inc. | 50.658 | SMCJ5.0CALFCT-ND | €0.86000 | Similar |
| SMCJ5.0CA-13-F | Diodes Incorporated | 17.035 | SMCJ5.0CA-FDICT-ND | €1.06000 | Similar |
| SMCJ5.0CA-HR | Littelfuse Inc. | 0 | SMCJ5.0CA-HR-ND | €15.11718 | Similar |









