Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ24CHE3/9AT | |
|---|---|
DigiKey Part Number | SMCJ24CHE3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ24CHE3/9AT |
Description | TVS DIODE 24VWM 43VC DO214AB |
Customer Reference | |
Detailed Description | 43V Clamp 34.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ24CHE3/9AT Models |
Category | Current - Peak Pulse (10/1000µs) 34.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 43V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ24CE3/TR13 | Microchip Technology | 0 | SMCJ24CE3/TR13-ND | €0.53663 | Direct |
| SMCJ24CA | Bourns Inc. | 5.569 | SMCJ24CABCT-ND | €0.93000 | Similar |
| SMCJ24CA | Littelfuse Inc. | 17.647 | SMCJ24CALFCT-ND | €0.80000 | Similar |
| SMCJ24CA-13-F | Diodes Incorporated | 22.938 | SMCJ24CA-FDICT-ND | €1.78000 | Similar |
| SMCJ24CA-HR | Littelfuse Inc. | 0 | SMCJ24CA-HR-ND | €14.39730 | Similar |







