


SMCJ24CAHM3_A/H | |
|---|---|
DigiKey Part Number | SMCJ24CAHM3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ24CAHM3_A/H |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 38.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC27CA | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC27CATR-ND | €0.20153 | Similar |
| SMCJ24CA | Taiwan Semiconductor Corporation | 407 | SMCJ24CAFSCT-ND | €0.89000 | Similar |
| SMCJ24CAH | Eaton - Electronics Division | 2.872 | 283-SMCJ24CAHCT-ND | €0.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.400 | €0.38506 | €1,309.20 |
| Unit Price without VAT: | €0.38506 |
|---|---|
| Unit Price with VAT: | €0.46207 |



