Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ24C-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ24C-E3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ24C-E3/57T |
Description | TVS DIODE 24VWM 43VC DO214AB |
Customer Reference | |
Detailed Description | 43V Clamp 34.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 34.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 43V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ24CA-E3/57T | Vishay General Semiconductor - Diodes Division | 73 | SMCJ24CA-E3/57TGICT-ND | €0.93000 | Direct |
| SMCJ24CE3/TR13 | Microchip Technology | 0 | SMCJ24CE3/TR13-ND | €0.53663 | Direct |
| SMCJ24CA | Littelfuse Inc. | 17.507 | SMCJ24CALFCT-ND | €0.82000 | Similar |
| SMCJ24CA | Taiwan Semiconductor Corporation | 407 | SMCJ24CAFSCT-ND | €0.89000 | Similar |
| SMCJ24CA | Bourns Inc. | 5.549 | SMCJ24CABCT-ND | €0.93000 | Similar |








