Direct



SMCJ188AHM3/I | |
|---|---|
DigiKey Part Number | SMCJ188AHM3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ188AHM3/I |
Description | TVS DIODE 188VWM 328VC DO214AB |
Customer Reference | |
Detailed Description | 328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 188V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 209V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 328V | Base Product Number |
Current - Peak Pulse (10/1000µs) 4.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ188AHM3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SMCJ188AHM3_A/I-ND | €0.28166 | Direct |


