Similar
Similar
Similar



SMCJ160HE3/57T | |
|---|---|
DigiKey Part Number | SMCJ160HE3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ160HE3/57T |
Description | TVS DIODE 160VWM 287VC DO214AB |
Customer Reference | |
Detailed Description | 287V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 160V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 178V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 287V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ160A | Littelfuse Inc. | 9.448 | 5.0SMDJ160ACT-ND | €2.41000 | Similar |
| SMCJ160AE3/TR13 | Microchip Technology | 0 | SMCJ160AE3/TR13-ND | €0.49736 | Similar |
| SMDJ160A | Littelfuse Inc. | 307 | SMDJ160ACT-ND | €1.44000 | Similar |
| SMDJ160A-T7 | Littelfuse Inc. | 0 | SMDJ160A-T7-ND | €0.44150 | Similar |



