SMCJ160CAHM3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.20153
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.20153
Datasheet
259V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
259V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SMCJ160CAHM3_A/I

DigiKey Part Number
SMCJ160CAHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ160CAHM3_A/I
Description
TVS DIODE 160VWM 259VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
259V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
160V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
178V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
259V
Base Product Number
Current - Peak Pulse (10/1000µs)
5.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC180CATaiwan Semiconductor Corporation01801-1.5SMC180CATR-ND€0.20153Similar
SMCJ160CATaiwan Semiconductor Corporation0SMCJ160CAFSTR-ND€0.20153Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500€0.36255€1,268.92
7.000€0.33792€2,365.44
10.500€0.33465€3,513.82
Manufacturers Standard Package
Unit Price without VAT:€0.36255
Unit Price with VAT:€0.43506