
SMCG6.5A-E3/57T | |
|---|---|
DigiKey Part Number | SMCG6.5A-E3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCG6.5A-E3/57T |
Description | TVS DIODE 6.5VWM 11.2V DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 133.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 133.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Reverse Standoff (Typ) 6.5V | Supplier Device Package |
Voltage - Breakdown (Min) 7.22V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | €0.64448 | €1,095.62 |
| Unit Price without VAT: | €0.64448 |
|---|---|
| Unit Price with VAT: | €0.77338 |

