
SMCG40CA-M3/57T | |
|---|---|
DigiKey Part Number | SMCG40CA-M3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCG40CA-M3/57T |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Reverse Standoff (Typ) 40V | Supplier Device Package |
Voltage - Breakdown (Min) 44.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCG40CA-E3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCG40CA-E3/57T-ND | €0.53246 | Direct |
| SMCG40CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCG40CAHE3/57T-ND | €0.63115 | Direct |
| SMCG40CAHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCG40CAHE3/9AT-ND | €0.58682 | Direct |
| SMCG40CA-HR | Littelfuse Inc. | 0 | SMCG40CA-HR-ND | €15.11717 | Upgrade |
| SMCG40CA-HRA | Littelfuse Inc. | 0 | SMCG40CA-HRA-ND | €13.74288 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.400 | €0.67196 | €2,284.66 |
| Unit Price without VAT: | €0.67196 |
|---|---|
| Unit Price with VAT: | €0.80635 |



