
SMCG26A-E3/57T | |
|---|---|
DigiKey Part Number | 112-SMCG26A-E3/57TTR-ND - Tape & Reel (TR) 112-SMCG26A-E3/57TCT-ND - Cut Tape (CT) 112-SMCG26A-E3/57TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCG26A-E3/57T |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 35.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 28.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.91000 | €1.91 |
| 10 | €1.22300 | €12.23 |
| 100 | €0.82820 | €82.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | €0.61649 | €524.02 |
| 1.700 | €0.56884 | €967.03 |
| 2.550 | €0.54455 | €1,388.60 |
| 4.250 | €0.51727 | €2,198.40 |
| 5.950 | €0.50112 | €2,981.66 |
| 8.500 | €0.48542 | €4,126.07 |
| Unit Price without VAT: | €1.91000 |
|---|---|
| Unit Price with VAT: | €2.29200 |

