Direct

SMCG150CA-E3/57T | |
|---|---|
DigiKey Part Number | SMCG150CA-E3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCG150CA-E3/57T |
Description | TVS DIODE 150VWM 243VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Reverse Standoff (Typ) 150V | Supplier Device Package |
Voltage - Breakdown (Min) 167V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 243V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCG150CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCG150CAHE3/57T-ND | €0.44871 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | €0.44148 | €750.52 |
| Unit Price without VAT: | €0.44148 |
|---|---|
| Unit Price with VAT: | €0.52978 |


