


SMC5K60A-M3/I | |
|---|---|
DigiKey Part Number | SMC5K60A-M3/IGITR-ND - Tape & Reel (TR) SMC5K60A-M3/IGICT-ND - Cut Tape (CT) SMC5K60A-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC5K60A-M3/I |
Description | TVS DIODE 60VWM 96.8VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 51.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 51.7A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 60V | Supplier Device Package |
Voltage - Breakdown (Min) 66.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 96.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.89000 | €1.89 |
| 10 | €1.20800 | €12.08 |
| 100 | €0.81720 | €81.72 |
| 500 | €0.64982 | €324.91 |
| 1.000 | €0.59600 | €596.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.51953 | €1,818.36 |
| 7.000 | €0.48647 | €3,405.29 |
| 10.500 | €0.46963 | €4,931.11 |
| 17.500 | €0.46479 | €8,133.82 |
| Unit Price without VAT: | €1.89000 |
|---|---|
| Unit Price with VAT: | €2.26800 |

