


SMC3K70CAHM3_A/I | |
|---|---|
DigiKey Part Number | 112-SMC3K70CAHM3_A/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMC3K70CAHM3_A/I |
Description | TVS DIODE 70VWM 113VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 26.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 3000W (3kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V | Base Product Number |
Current - Peak Pulse (10/1000µs) 26.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.69631 | €2,437.09 |
| Unit Price without VAT: | €0.69631 |
|---|---|
| Unit Price with VAT: | €0.83557 |

