Similar

SMBJ6.0CAHE3_B/H | |
|---|---|
DigiKey Part Number | 112-SMBJ6.0CAHE3_B/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ6.0CAHE3_B/H |
Description | TVS DIODE 6VWM 10.3VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.3V | Base Product Number |
Current - Peak Pulse (10/1000µs) 58.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB6.8CA | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB6.8CACT-ND | €0.60000 | Similar |
| SMBJ6V0CA | Taiwan Semiconductor Corporation | 14.349 | SMBJ6V0CACT-ND | €0.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.19345 | €1,160.70 |
| Unit Price without VAT: | €0.19345 |
|---|---|
| Unit Price with VAT: | €0.23214 |



