
SMBJ3V3HM3_B/H | |
|---|---|
DigiKey Part Number | 112-SMBJ3V3HM3_B/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ3V3HM3_B/H |
Description | TVS DIODE 3.3VWM 7.3VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.3V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 5200pF @ 1MHz |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 4.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 7.3V | Base Product Number |
Current - Peak Pulse (10/1000µs) 50A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.16492 | €989.52 |
| Unit Price without VAT: | €0.16492 |
|---|---|
| Unit Price with VAT: | €0.19790 |

