MFR Recommended

SMBJ3V3HE3_A/I | |
|---|---|
DigiKey Part Number | SMBJ3V3HE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ3V3HE3_A/I |
Description | TVS DIODE 3.3VWM 10.3V DO214AA |
Customer Reference | |
Detailed Description | 10.3V Clamp 200A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 5200pF @ 1MHz |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 4.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.3V | Base Product Number |
Current - Peak Pulse (10/1000µs) 200A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ3V3HE3_B/I | Vishay General Semiconductor - Diodes Division | 0 | 112-SMBJ3V3HE3_B/ITR-ND | €0.14826 | MFR Recommended |



