Direct
Similar
Similar
Similar
Similar

SMBJ28CHE3/5B | |
|---|---|
DigiKey Part Number | SMBJ28CHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ28CHE3/5B |
Description | TVS DIODE 28VWM 50VC DO214AA |
Customer Reference | |
Detailed Description | 50V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ28CHE3/5B Models |
Category | Current - Peak Pulse (10/1000µs) 12A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ28CE3/TR13 | Microchip Technology | 0 | SMBJ28CE3/TR13-ND | €0.27486 | Direct |
| SMBJ28CA | Littelfuse Inc. | 38.624 | SMBJ28CALFCT-ND | €0.44000 | Similar |
| SMBJ28CA | Bourns Inc. | 6.754 | SMBJ28CABCT-ND | €0.51000 | Similar |
| SMBJ28CA | Taiwan Semiconductor Corporation | 5.388 | SMBJ28CAFSCT-ND | €0.60000 | Similar |
| SMBJ28CA-13-F | Diodes Incorporated | 18.408 | SMBJ28CA-FDICT-ND | €0.51000 | Similar |








