
SMBJ22CAHE3_B/H | |
|---|---|
DigiKey Part Number | 112-SMBJ22CAHE3_B/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ22CAHE3_B/H |
Description | TVS DIODE 22VWM 35.5VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 16.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.20549 | €1,232.94 |
| Unit Price without VAT: | €0.20549 |
|---|---|
| Unit Price with VAT: | €0.24659 |


