SMBJ160CAHM3_B/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.11773
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.840
Unit Price: €0.60000
Datasheet
259V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ160CAHM3_B/I

DigiKey Part Number
112-SMBJ160CAHM3_B/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ160CAHM3_B/I
Description
TVS DIODE 160VWM 259VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
259V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
160V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
178V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
259V
Base Product Number
Current - Peak Pulse (10/1000µs)
2.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB180CATaiwan Semiconductor Corporation01801-P6SMB180CATR-ND€0.11773Similar
SMBJ160CATaiwan Semiconductor Corporation5.840SMBJ160CAFSCT-ND€0.60000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.400€0.21701€1,388.86
Unit Price without VAT:€0.21701
Unit Price with VAT:€0.26041