Direct
Similar
Similar
Similar

SMBJ15CHE3/52 | |
|---|---|
DigiKey Part Number | SMBJ15CHE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ15CHE3/52 |
Description | TVS DIODE 15VWM 26.9VC DO214AA |
Customer Reference | |
Detailed Description | 26.9V Clamp 22.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ15CHE3/52 Models |
Category | Current - Peak Pulse (10/1000µs) 22.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ15CE3/TR13 | Microchip Technology | 0 | SMBJ15CE3/TR13-ND | €0.27486 | Direct |
| SMBJ15CA | Littelfuse Inc. | 98.128 | SMBJ15CALFCT-ND | €0.46000 | Similar |
| SMBJ15CA | Semtech Corporation | 3.000 | 600-SMBJ15CACT-ND | €1.02000 | Similar |
| SMBJ15CA | Taiwan Semiconductor Corporation | 7.827 | SMBJ15CAFSCT-ND | €0.60000 | Similar |
| SMBJ15CA-13-F | Diodes Incorporated | 25.312 | SMBJ15CA-FDICT-ND | €0.51000 | Similar |








