SMBJ100AHM3_B/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.10234
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 15.693
Unit Price: €0.54000
Datasheet
162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ100AHM3_B/H

DigiKey Part Number
112-SMBJ100AHM3_B/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ100AHM3_B/H
Description
TVS DIODE 100VWM 162VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
100V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
111V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
162V
Base Product Number
Current - Peak Pulse (10/1000µs)
3.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB120ATaiwan Semiconductor Corporation01801-P6SMB120ATR-ND€0.10234Similar
SMBJ100ATaiwan Semiconductor Corporation15.693SMBJ100AFSCT-ND€0.54000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500€0.16361€1,227.08
Unit Price without VAT:€0.16361
Unit Price with VAT:€0.19633