Direct
Similar

SMBG51HE3/52 | |
|---|---|
DigiKey Part Number | SMBG51HE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBG51HE3/52 |
Description | TVS DIODE 51VWM 91.1VC DO214AA |
Customer Reference | |
Detailed Description | 91.1V Clamp 6.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 51V | Package / Case DO-215AA, SMB Gull Wing |
Voltage - Breakdown (Min) 56.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 91.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBG51AHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBG51AHE3/52-ND | €0.40612 | Direct |
| MASMBG51AE3 | Microchip Technology | 0 | 1086-5371-ND | €5.03905 | Similar |



