
SMB8J36CAHE3/5B | |
|---|---|
DigiKey Part Number | SMB8J36CAHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB8J36CAHE3/5B |
Description | TVS DIODE 36VWM 58.1VC DO214AA |
Customer Reference | |
Detailed Description | 58.1V Clamp 13.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.8A |
Mfr | Power - Peak Pulse 800W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMB8J36CA-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMB8J36CA-E3/52-ND | €0.14873 | Direct |
| SMB8J36CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMB8J36CA-M3/52-ND | €0.18018 | Direct |
| 1SMB36CA BK PBFREE | Central Semiconductor Corp | 0 | 1514-1SMB36CABKPBFREE-ND | €0.16896 | Similar |
| 1SMB36CA TR13 PBFREE | Central Semiconductor Corp | 5.691 | 1514-1SMB36CATR13PBFREECT-ND | €0.79000 | Similar |
| SM6T42CAY | STMicroelectronics | 4.411 | 497-12193-1-ND | €0.95000 | Similar |










