Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMB10J6.0A-E3/52 | |
|---|---|
DigiKey Part Number | SMB10J6.0A-E3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J6.0A-E3/52 |
Description | TVS DIODE 6VWM 10.3VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 97.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 97.1A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 6V | Supplier Device Package |
Voltage - Breakdown (Min) 6.67V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10BJ6-0A | Eaton - Electronics Division | 4.954 | 283-10BJ6-0ACT-ND | €0.70000 | Similar |
| SACB6.0 | Littelfuse Inc. | 2.622 | SACB6.0CT-ND | €0.93000 | Similar |
| SMBJ6.0A | Semtech Corporation | 1.970 | 600-SMBJ6.0ACT-ND | €0.65000 | Similar |
| SMBJ6.0A | Bourns Inc. | 79.180 | SMBJ6.0ABCT-ND | €0.49000 | Similar |
| SMBJ6.0A | Littelfuse Inc. | 0 | SMBJ6.0ALFCT-ND | €0.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.16282 | €488.46 |
| Unit Price without VAT: | €0.16282 |
|---|---|
| Unit Price with VAT: | €0.19538 |











