SMAJ8.0CAHM3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.08384
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.46000
Datasheet
Image for SMAJ8.0CAHM3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ8.0CAHM3_A/I

DigiKey Part Number
SMAJ8.0CAHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ8.0CAHM3_A/I
Description
TVS DIODE 8VWM 13.6VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13.6V Clamp 29.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
8V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
8.89V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
13.6V
Base Product Number
Current - Peak Pulse (10/1000µs)
29.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA9.1CATaiwan Semiconductor Corporation01801-P4SMA9.1CATR-ND€0.08384Similar
SMAJ8.0CATaiwan Semiconductor Corporation01801-SMAJ8.0CACT-ND€0.46000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500€0.14109€1,058.17
Manufacturers Standard Package
Unit Price without VAT:€0.14109
Unit Price with VAT:€0.16931