Similar
Similar

SMAJ8.0C-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ8.0C-E3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ8.0C-E3/61 |
Description | TVS DIODE 8VWM 15VC DO214AC |
Customer Reference | |
Detailed Description | 15V Clamp 26.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 26.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 8V | Supplier Device Package |
Voltage - Breakdown (Min) 8.89V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ8.0CA | Littelfuse Inc. | 2.124 | SMAJ8.0CALFCT-ND | €0.41000 | Similar |
| SMAJ8.0CA | Bourns Inc. | 5.836 | SMAJ8.0CABCT-ND | €0.49000 | Similar |
| SMAJ8.0CA-13-F | Diodes Incorporated | 211 | SMAJ8.0CA-13-FDICT-ND | €0.42000 | Similar |
| SMAJ8.0CE3/TR13 | Microchip Technology | 0 | SMAJ8.0CE3/TR13-ND | €0.15706 | Similar |




