SMAJ70CAHM3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.08384
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.46000
Datasheet
Image for SMAJ70CAHM3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ70CAHM3_A/I

DigiKey Part Number
SMAJ70CAHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ70CAHM3_A/I
Description
TVS DIODE 70VWM 113VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
113V Clamp 3.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
70V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
77.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
113V
Base Product Number
Current - Peak Pulse (10/1000µs)
3.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA82CATaiwan Semiconductor Corporation01801-P4SMA82CATR-ND€0.08384Similar
SMAJ70CATaiwan Semiconductor Corporation01801-SMAJ70CACT-ND€0.46000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500€0.13328€999.60
15.000€0.12332€1,849.80
22.500€0.11825€2,660.62
37.500€0.11389€4,270.88
Manufacturers Standard Package
Unit Price without VAT:€0.13328
Unit Price with VAT:€0.15994