Direct
Similar

SMAJ70-E3/5A | |
|---|---|
DigiKey Part Number | SMAJ70-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ70-E3/5A |
Description | TVS DIODE 70VWM 125VC DO214AC |
Customer Reference | |
Detailed Description | 125V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 70V | Supplier Device Package |
Voltage - Breakdown (Min) 77.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 125V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ70A-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ70A-E3/5AGICT-ND | €0.44000 | Direct |
| SMAJ70E3/TR13 | Microchip Technology | 0 | SMAJ70E3/TR13-ND | €0.15706 | Similar |


