
SMAJ60CAHM3_A/I | |
|---|---|
DigiKey Part Number | SMAJ60CAHM3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ60CAHM3_A/I |
Description | TVS DIODE 60VWM 96.8VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 60V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 96.8V | Base Product Number |
Current - Peak Pulse (10/1000µs) 4.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA68CA | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA68CATR-ND | €0.08384 | Similar |
| SMAJ58CA | Taiwan Semiconductor Corporation | 7.448 | 1801-SMAJ58CACT-ND | €0.46000 | Similar |
| SMAJ60CA | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ60CACT-ND | €0.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | €0.14031 | €1,052.32 |
| Unit Price without VAT: | €0.14031 |
|---|---|
| Unit Price with VAT: | €0.16837 |


