Direct
Similar
Similar
Similar

SMAJ60C-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ60C-E3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ60C-E3/61 |
Description | TVS DIODE 60VWM 107VC DO214AC |
Customer Reference | |
Detailed Description | 107V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 60V | Supplier Device Package |
Voltage - Breakdown (Min) 66.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 107V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ60CA-E3/61 | Vishay General Semiconductor - Diodes Division | 4.271 | SMAJ60CA-E3/61GICT-ND | €0.48000 | Direct |
| SMAJ60CA | Littelfuse Inc. | 344.021 | SMAJ60CALFCT-ND | €0.41000 | Similar |
| SMAJ60CA-13-F | Diodes Incorporated | 5.111 | SMAJ60CA-FDICT-ND | €0.47000 | Similar |
| SMAJ60CE3/TR13 | Microchip Technology | 0 | SMAJ60CE3/TR13-ND | €0.15706 | Similar |
| TV04A600JB-HF | Comchip Technology | 0 | TV04A600JB-HF-ND | €0.09320 | Similar |





