
SMAJ60A-E3/1 | |
|---|---|
DigiKey Part Number | SMAJ60A-E3/1GI-ND |
Manufacturer | |
Manufacturer Product Number | SMAJ60A-E3/1 |
Description | TVS DIODE 60VWM 96.8VC DO214AC |
Customer Reference | |
Detailed Description | 96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.1A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 60V | Supplier Device Package |
Voltage - Breakdown (Min) 66.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 96.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ60A-E3/5A | Vishay General Semiconductor - Diodes Division | 2.812 | SMAJ60A-E3/5AGICT-ND | €0.44000 | Direct |
| SMAJ60A-E3/61 | Vishay General Semiconductor - Diodes Division | 5.731 | SMAJ60A-E3/61GICT-ND | €0.44000 | Direct |
| SMAJ60A-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ60A-M3/5A-ND | €0.07670 | Direct |
| SMAJ60A-M3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMAJ60A-M3/61-ND | €0.07869 | Direct |
| SMAJ60A | Littelfuse Inc. | 291 | SMAJ60ALFCT-ND | €0.41000 | Direct |







