Direct
Similar
Similar

SMAJ30-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ30-E3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ30-E3/61 |
Description | TVS DIODE 30VWM 53.5VC DO214AC |
Customer Reference | |
Detailed Description | 53.5V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ30A-E3/61 | Vishay General Semiconductor - Diodes Division | 652.131 | SMAJ30A-E3/61GICT-ND | €0.41000 | Direct |
| SMAJ30A | Bourns Inc. | 39.403 | SMAJ30ABCT-ND | €0.44000 | Similar |
| SMAJ30A-TR | STMicroelectronics | 2.126 | 497-12778-1-ND | €0.51000 | Similar |
| SMAJ30E3/TR13 | Microchip Technology | 0 | SMAJ30E3/TR13-ND | €0.15706 | Similar |




