
SMAJ188CA-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ188CA-E3/61GITR-ND - Tape & Reel (TR) SMAJ188CA-E3/61GICT-ND - Cut Tape (CT) SMAJ188CA-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ188CA-E3/61 |
Description | TVS DIODE 188VWM 328VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 910mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 910mA |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 188V | Supplier Device Package |
Voltage - Breakdown (Min) 209V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 328V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.30400 | €3.04 |
| 100 | €0.19340 | €19.34 |
| 500 | €0.14550 | €72.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | €0.11883 | €213.89 |
| 3.600 | €0.10756 | €387.22 |
| 5.400 | €0.10182 | €549.83 |
| 9.000 | €0.09536 | €858.24 |
| 12.600 | €0.09153 | €1,153.28 |
| 18.000 | €0.08781 | €1,580.58 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.58800 |


