Direct
Similar
Similar
Similar

SMAJ170C-E3/5A | |
|---|---|
DigiKey Part Number | SMAJ170C-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ170C-E3/5A |
Description | TVS DIODE 170VWM 304VC DO214AC |
Customer Reference | |
Detailed Description | 304V Clamp 990mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 990mA |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 170V | Supplier Device Package |
Voltage - Breakdown (Min) 189V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 304V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ170CA-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ170CA-E3/5A-ND | €0.08743 | Direct |
| SMAJ170CA | Littelfuse Inc. | 5.755 | SMAJ170CALFCT-ND | €0.42000 | Similar |
| SMAJ170CA | Bourns Inc. | 12.708 | SMAJ170CABCT-ND | €0.55000 | Similar |
| SMAJ170CA-13-F | Diodes Incorporated | 2.119 | SMAJ170CA-FDICT-ND | €0.48000 | Similar |
| SMAJ170CA-TR | STMicroelectronics | 6.160 | 497-6506-1-ND | €0.58000 | Similar |





