Direct
Similar
Similar

SMAJ17-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ17-E3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ17-E3/61 |
Description | TVS DIODE 17VWM 30.5VC DO214AC |
Customer Reference | |
Detailed Description | 30.5V Clamp 13.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.1A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 17V | Supplier Device Package |
Voltage - Breakdown (Min) 18.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 30.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ17A-E3/61 | Vishay General Semiconductor - Diodes Division | 3.806 | SMAJ17A-E3/61GICT-ND | €0.44000 | Direct |
| SMAJ17AE3/TR13 | Microchip Technology | 0 | SMAJ17AE3/TR13-ND | €0.15706 | Similar |
| SMAJ17E3/TR13 | Microchip Technology | 0 | SMAJ17E3/TR13-ND | €0.15706 | Similar |


