
SMAJ120CAHM3_A/H | |
|---|---|
DigiKey Part Number | SMAJ120CAHM3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ120CAHM3_A/H |
Description | TVS DIODE 120VWM 193VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 1.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 120V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 133V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 193V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ120CA | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ120CATR-ND | €0.08384 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | €0.13049 | €1,174.41 |
| Unit Price without VAT: | €0.13049 |
|---|---|
| Unit Price with VAT: | €0.15659 |


