
SMA6F12A-M3/6B | |
|---|---|
DigiKey Part Number | SMA6F12A-M3/6B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6F12A-M3/6B |
Description | TVS DIODE 12VWM 23.5VC DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23.5V Clamp 157A (8/20µs) Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 157A (8/20µs) |
Mfr | Power - Peak Pulse 4000W (4kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 23.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | €0.11186 | €1,566.04 |
| 28.000 | €0.10401 | €2,912.28 |
| 42.000 | €0.10071 | €4,229.82 |
| Unit Price without VAT: | €0.11186 |
|---|---|
| Unit Price with VAT: | €0.13423 |

