Direct
Similar

SMA5J9.0C-E3/5A | |
|---|---|
DigiKey Part Number | SMA5J9.0C-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J9.0C-E3/5A |
Description | TVS DIODE 9VWM 16.9VC DO214AC |
Customer Reference | |
Detailed Description | 16.9V Clamp 29.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 29.6A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 9V | Supplier Device Package |
Voltage - Breakdown (Min) 10V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 16.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA5J9.0CA-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMA5J9.0CA-E3/5A-ND | €0.13013 | Direct |
| SMAJ9.0CA | Littelfuse Inc. | 29.587 | SMAJ9.0CALFCT-ND | €0.39000 | Similar |
| SMAJ9.0CA | Bourns Inc. | 53.946 | SMAJ9.0CABCT-ND | €0.49000 | Similar |
| SMAJ9.0CE3/TR13 | Microchip Technology | 0 | SMAJ9.0CE3/TR13-ND | €0.15706 | Similar |



