Direct
Direct
Similar

SM6T200CAHE3/5B | |
|---|---|
DigiKey Part Number | SM6T200CAHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM6T200CAHE3/5B |
Description | TVS DIODE 171VWM 274VC DO214AA |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 171V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 190V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 274V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB200CA | Littelfuse Inc. | 15.180 | P6SMB200CALFCT-ND | €0.52000 | Direct |
| P6SMB200CA | Bourns Inc. | 170 | P6SMB200CABBCT-ND | €0.75000 | Direct |
| SM6T200CA | STMicroelectronics | 6.211 | 497-7882-1-ND | €0.83000 | Similar |
| TVP06B201CA-G | Comchip Technology | 0 | TVP06B201CA-G-ND | €0.28795 | Similar |





